Schneider Electric Harmony Series Push Button Switch, Spring Return, Panel, 30 mm Cutout, SPST, Red LED, IP69, 600 V dc
- RS Stock No.:
- 185-3595
- Mfr. Part No.:
- XB5FA4322
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$42.30
(exc. GST)
$46.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $42.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 185-3595
- Mfr. Part No.:
- XB5FA4322
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Panel Cutout Size | 30 mm | |
| Series | Harmony | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| LED Colour | Red | |
| IP Rating | IP69 | |
| Contact DC Voltage | 600V dc | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 600V | |
| Switch Configuration | 1 NC | |
| Maximum Operating Temperature | 70°C | |
| Width | 36.6mm | |
| Length | 42mm | |
| Height | 42mm | |
| Switch Contact Current | 6A | |
| Standards/Approvals | CSA C22.2 No 14EN/IEC 60947-5-1EN/IEC 60947-5-4UL 508EN/IEC 60947-1JIS C8201-5-1CEJIS C8201-1 | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Legend | Symbol | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Panel Cutout Size 30 mm | ||
Series Harmony | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
LED Colour Red | ||
IP Rating IP69 | ||
Contact DC Voltage 600V dc | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Contact AC Voltage 600V | ||
Switch Configuration 1 NC | ||
Maximum Operating Temperature 70°C | ||
Width 36.6mm | ||
Length 42mm | ||
Height 42mm | ||
Switch Contact Current 6A | ||
Standards/Approvals CSA C22.2 No 14EN/IEC 60947-5-1EN/IEC 60947-5-4UL 508EN/IEC 60947-1JIS C8201-5-1CEJIS C8201-1 | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Legend Symbol | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric XB5 Series Push Button Switch Panel SPST IP69, 600 V dc 240
- Schneider Electric XB5 Series Push Button Switch Panel SPST IP69, 600 V dc
- Schneider Electric XB5 Series Push Button Switch Panel SPST IP69, 600 V dc
- Schneider Electric XB5 Series Push Button Switch Panel SPST IP69
- Schneider Electric XB5 Series Push Button Switch Panel SPST IP69
- Schneider Electric XB5 Series Push Button Switch Panel SPST IP69
- Schneider Electric XB5 Series Push Button Switch Panel SPST IP69
- Schneider Electric XB5 Series Illuminated Push Button Switch Panel SPDT, Blue LED 240 V
