NKK Switches Harmony XPE Series Push Button Switch, Cable Grey, SPDT, IP65
- RS Stock No.:
- 181-7072
- Mfr. Part No.:
- YB15MKG01
- Brand:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.77
(exc. GST)
$30.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $27.77 |
| 5 - 49 | $26.66 |
| 50 + | $25.56 |
*price indicative
- RS Stock No.:
- 181-7072
- Mfr. Part No.:
- YB15MKG01
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Harmony XPE | |
| Mount Type | Cable | |
| Push Button Colour | Grey | |
| Contact Configuration | SPDT | |
| Push Button Style | Round | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Harmony XPE | ||
Mount Type Cable | ||
Push Button Colour Grey | ||
Contact Configuration SPDT | ||
Push Button Style Round | ||
Terminal Type Screw Clamp | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- PH
3A Power Level & 0.4VA Logic Level, Snap-in and Bushing Mount, Single and Bicolour LED Illumination, Square, Round and Rectangular Cap Options,
Full face or spot illumination with incandescent lamps or multi-element LEDs, with or without resistors.
Choice of super-bright LEDs in white, green, and blue or bright red, amber, and green LEDs.
Non-illuminated models available
Related links
- NKK Switches Harmony XPE Series Push Button Switch SPDT, IP65
- NKK Switches YB2 Series Push Button Switch SPDT, IP65
- NKK Switches YB2 Series Push Button Switch Yellow Red SPDT, IP65
- NKK Switches YB2 Series Push Button Switch White Brushed Chrome Clear SPDT, IP65
- NKK Switches YB Series Push Button Switch Panel SPDT 30 V dc 125 V ac
- NKK Switches YB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- NKK Switches LB Series Illuminated Push Button Switch Snap-in SPDT 30 V dc 250 V ac
- NKK Switches LB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
