RS Better World

Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Switch, Momentary, Plate, 22 mm Cutout, SPST, White LED, 500 V

Subtotal (1 unit)*

$145.07

(exc. GST)

$159.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.07

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
181-2863
Mfr. Part No.:
3SU1103-0AB70-1BA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Switch Operation

Momentary

Actuator Colour

Clear

Product Type

Push Button Switch

Illuminated

Yes

Series

SIRIUS ACT 3SU11

Panel Cutout Size

22 mm

Mount Type

Plate

Contact Configuration

SPST

Terminal Type

Screw

LED Colour

White

Minimum Operating Temperature

-25°C

Actuator Style

Round

Contact AC Voltage

500V ac

Contact DC Voltage

500V dc

Maximum Operating Temperature

70°C

Switch Configuration

1 NO

Switch Contact Current

10A

Height

40mm

Width

30mm

Standards/Approvals

IEC 60068-2-27EN 61373IEC 60068-2-6IEC 60721

Length

49.7mm

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

Legend

Blank

COO (Country of Origin):
DE

Siemens pushbutton


The Siemens SIRIUS ACT normally open (NO) chassis mount illuminated pushbutton has a 22mm cut-out diameter. Its body is made of plastic and is round in shape. It has an LED module with an integrated LED.

Features and Benefits


• 1-NO contact

• Available in clear colour

• Connection is screw terminal

• Flat style button

• Operating temperature ranges between -25°C and 70°C

• Operating voltage ranges up to 500VAC/VDC

• Switching method is momentary with a holder

Applications


• AS-interface

• Hazardous areas

• IO-link

• Marine applications

• Safety circuits

• Safety emergency stop pushbutton

• Standard industrial applications

Certifications


• EC/EN 60947-1 certified

• IEC/EN 60947-5-1 certified

• IEC/EN 60947-5-5 certified

• IP20 rated

• IP66 rated

• IP67 rated

• IP69 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy