RS PRO MPB16 Series Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, Blue LED, IP67, 36 V dc
- RS Stock No.:
- 175-9644
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
$36.38
(exc. GST)
$40.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
- RS Stock No.:
- 175-9644
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | MPB16 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Blue | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Actuator Style | Flat | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 36V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RS | |
| Switch Contact Current | 2A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series MPB16 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Blue | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Actuator Style Flat | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 36V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RS | ||
Switch Contact Current 2A | ||
Push Button Anti-Vandal Switch (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36 V
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST Green IP67, 36
- Draw Wires & Fish Tapes
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- Connector Tool Kits
- Cable Knives
