RS PRO Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, Green LED, IP67, 36 V dc
- RS Stock No.:
- 175-9617
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
$22.35
(exc. GST)
$24.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 - 4 | $22.35 |
| 5 - 9 | $21.80 |
| 10 + | $21.48 |
*price indicative
- RS Stock No.:
- 175-9617
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | RS PRO | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Green | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact DC Voltage | 36V dc | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V-0, UL 94 V-2 | |
| Switch Contact Current | 2A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series RS PRO | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Green | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact DC Voltage 36V dc | ||
Actuator Style Round | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V-0, UL 94 V-2 | ||
Switch Contact Current 2A | ||
- COO (Country of Origin):
- CN
Push Button Anti-Vandal Switch (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36 V
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST Red LED 36 V dc
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST Green LED 36 V dc
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- Insertion & Extraction Tools
- Draw Wires & Fish Tapes
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
