RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 16mm Cutout, SPST, Blue, White LED, 36V dc, IP67
- RS Stock No.:
- 175-9297
- Brand:
- RS PRO
On back order for despatch 29/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 20)
$32.514
(exc. GST)
$35.765
(inc. GST)
Units | Per unit | Per Tray* |
20 - 80 | $32.514 | $650.28 |
100 + | $29.263 | $585.26 |
*price indicative |
- RS Stock No.:
- 175-9297
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Anti-Vandal Pushbutton Switch [Lock] (MPB Series)
IP67 rated.
Design of flat LED, recognizable LED terminal, 2 LED switching function inside and cap with momentary appearance when locked.
Offer a long life expectancy, and ring or power symbol illumination.
Design of flat LED, recognizable LED terminal, 2 LED switching function inside and cap with momentary appearance when locked.
Offer a long life expectancy, and ring or power symbol illumination.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | Yes |
Panel Cut Out Diameter | 16mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 36V dc |
Push Button Style | Round |
LED Colour | Blue, White |
IP Rating | IP67 |
Contact Current Rating | 2 A |
Contact Material | Brass, Coin Silver |
Legend | Power Symbol |
Contact DC Voltage Rating | 36V |
Manufacturer Part No. | MPB16L-CARP-71-JR-3V |
Case Colour | Natural |
Terminal Type | Solder |
Related links
- Skipper Blue 3m White Tape
- RS PRO Blue, White Plastic Bar
- RS PRO Illuminated Push Button Switch Panel Mount SPST 36V dc, IP67
- Belden Ethernet Cable Blue/White, 500m
- KNITTER-SWITCH Illuminated Vandal Proof Push Button Switch Panel...
- TE Connectivity Illuminated Push Button Switch Panel Mount SPST...
- KNITTER-SWITCH Illuminated Push Button Switch Panel Mount SPST 36V dc, IP67
- 3M Blue XXL