TE Connectivity AV16 Series Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, White LED, IP67, 36 V
- RS Stock No.:
- 163-9177
- Mfr. Part No.:
- AV1610P112R04
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 163-9177
- Mfr. Part No.:
- AV1610P112R04
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | AV16 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | White | |
| Terminal Type | Wire Lug | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 36V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | SPST | |
| Length | 16mm | |
| Standards/Approvals | REACH Compliant, EU ELV Compliant | |
| Switch Contact Current | 2A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series AV16 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour White | ||
Terminal Type Wire Lug | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Contact DC Voltage 36V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration SPST | ||
Length 16mm | ||
Standards/Approvals REACH Compliant, EU ELV Compliant | ||
Switch Contact Current 2A | ||
- COO (Country of Origin):
- CN
TE Connectivity AV16 Series Vandal Resistant Switches
TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV16 series are a 16 mm panel mounting product, available in a variety of combinations such as momentary & latching and both with or without LED indication. The TE Alcoswitch series provides an easy user Interface solution for your panel mounting applications.
Features and Benefits
Provides a highly customisable vandal-proof product with premium look & feel.
Vandal-proof design with rear mounting jam nut.
Various pushbutton symbols including plain, ring & power logo.
Typical Applications include:
Control & communications equipment.
Elevators & escalators.
Instrumentation equipment.
Related links
- TE Connectivity AV16 Series Illuminated Push Button Switch Panel SPST IP67, 36
- TE Connectivity AV16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V
- TE Connectivity AV16 Series Illuminated Push Button Switch Panel SPST IP67, 36
- TE Connectivity AV16 Series Illuminated Push Button Switch Panel SPST IP67, 36
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- RS PRO Illuminated Push Button Switch Panel Mount SPST IP67, 36 V
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc
