RS PRO Illuminated Push Button Switch, Latching, Panel, 16 mm Cutout, SPST, Green, Red LED, IP67, 36 V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 20 units)*

$783.38

(exc. GST)

$861.72

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tray*
20 - 20$39.169$783.38
40 - 60$38.307$766.14
80 +$37.484$749.68

*price indicative

RS Stock No.:
175-9290
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Push Button Switch

Switch Operation

Latching

Illuminated

Yes

Panel Cutout Size

16 mm

Series

RS PRO

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Solder

LED Colour

Green, Red

IP Rating

IP67

Minimum Operating Temperature

-20°C

Contact DC Voltage

36V dc

Actuator Style

Round

Maximum Operating Temperature

70°C

Standards/Approvals

RS

Switch Contact Current

2A

Legend

Power Symbol

COO (Country of Origin):
TW

Anti-Vandal Pushbutton Switch [Lock] (MPB Series)


IP67 rated.

Design of flat LED, recognizable LED terminal, 2 LED switching function inside and cap with momentary appearance when locked.

Offer a long life expectancy, and ring or power symbol illumination.

Applications


Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.

Related links