RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Yellow LED, 36V dc, IP67
- RS Stock No.:
- 175-9207
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 tray of 20 units)*
$306.66
(exc. GST)
$337.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 20 - 80 | $15.333 | $306.66 |
| 100 + | $13.799 | $275.98 |
*price indicative
- RS Stock No.:
- 175-9207
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 16mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Silver | |
| Contact Configuration | SPST | |
| Voltage Rating | 36V dc | |
| Push Button Style | Round | |
| LED Colour | Yellow | |
| IP Rating | IP67 | |
| Contact Current Rating | 2 A | |
| Contact Material | Silver Alloy | |
| Case Colour | Natural | |
| Contact DC Voltage Rating | 36V | |
| Manufacturer Part No. | MPB16-A2HE-5-JR-0V | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 16mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Silver | ||
Contact Configuration SPST | ||
Voltage Rating 36V dc | ||
Push Button Style Round | ||
LED Colour Yellow | ||
IP Rating IP67 | ||
Contact Current Rating 2 A | ||
Contact Material Silver Alloy | ||
Case Colour Natural | ||
Contact DC Voltage Rating 36V | ||
Manufacturer Part No. MPB16-A2HE-5-JR-0V | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- TW
Push Button Anti-Vandal Switch (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- RS PRO Illuminated Push Button Switch Panel Mount SPST 36V dc, IP67
- TE Connectivity Illuminated Push Button Switch Panel Mount SPST 36V dc, IP67
- KNITTER-SWITCH Illuminated Push Button Switch Panel Mount SPST 36V dc, IP67
- RS PRO Illuminated Push Button Switch Panel Mount SPST 36V dc, IP67
- RS PRO Illuminated Push Button Switch Panel Mount SPST 36V dc, IP67
- RS PRO Illuminated Push Button Switch Panel Mount SPST 36V dc, IP67
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
