TE Connectivity AV16 Series Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, Yellow LED, IP67, 36 V
- RS Stock No.:
- 163-9179
- Mfr. Part No.:
- AV1610P512R04
- Brand:
- TE Connectivity
This image is representative of the product range
Add 500 more to save $966.50
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$1,933.70
(exc. GST)
$2,127.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 April 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 400 | $19.337 | $1,933.70 | - |
| 500 + | $17.404 | $1,740.40 | $966.50 |
*price indicative
- RS Stock No.:
- 163-9179
- Mfr. Part No.:
- AV1610P512R04
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | AV16 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Wire Lug | |
| LED Colour | Yellow | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 36V dc | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | SPST | |
| Standards/Approvals | EU ELV Compliant, REACH Compliant | |
| Length | 16mm | |
| Switch Contact Current | 2A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series AV16 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Wire Lug | ||
LED Colour Yellow | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 36V dc | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration SPST | ||
Standards/Approvals EU ELV Compliant, REACH Compliant | ||
Length 16mm | ||
Switch Contact Current 2A | ||
- COO (Country of Origin):
- CN
TE Connectivity AV16 Series Vandal Resistant Switches
Related links
- TE Connectivity AV16 Series Illuminated Push Button Switch Panel SPST IP67, 36
- TE Connectivity AV16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V
- TE Connectivity AV16 Series Illuminated Push Button Switch Panel SPST IP67, 36
- TE Connectivity AV16 Series Illuminated Push Button Switch Panel SPST IP67, 36
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67, 36 V
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- RS PRO Illuminated Push Button Switch Panel Mount SPST IP67, 36 V
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc
