RS PRO KPB22 Series Illuminated Push Button Switch, Momentary, Panel, 22.2 mm Cutout, DPDT, Blue LED, IP65, 36 V dc 250
- RS Stock No.:
- 175-9029
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
$15.97
(exc. GST)
$17.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 175-9029
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Actuator Colour | Clear | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | KPB22 | |
| Panel Cutout Size | 22.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| LED Colour | Blue | |
| IP Rating | IP65 | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 36V dc | |
| Minimum Operating Temperature | -35°C | |
| Actuator Style | Flat | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | DPDT | |
| Standards/Approvals | UL 94 V, UL 94 V0 | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Actuator Colour Clear | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series KPB22 | ||
Panel Cutout Size 22.2 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
LED Colour Blue | ||
IP Rating IP65 | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 36V dc | ||
Minimum Operating Temperature -35°C | ||
Actuator Style Flat | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration DPDT | ||
Standards/Approvals UL 94 V, UL 94 V0 | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- CN
Single Pole Double Throw Illuminated Pushbutton Switch (KPB series)
IP65 rated.
Lightweight-plastic cover, carved pattern customized and silver metal cap with LED light.
Applications
Applications include communication equipment / wireless application equipment, electronic measuring instruments, automation equipment, office equipment, industrial equipment category.
Related links
- RS PRO KPB22 Series Illuminated Push Button Switch Panel DPDT IP65, 36 V dc 250
- RS PRO KPB22 Series Illuminated Push Button Switch Panel DPDT IP65, 36 V dc
- RS PRO KPB22 Series Illuminated Push Button Switch Panel DPDT IP65, 36 V dc 250
- RS PRO KPB22 Series Illuminated Push Button Switch Panel DPDT IP65, 36 V dc 250 V
- RS PRO KPB22 Series Illuminated Push Button Switch Panel SPDT IP65, 36 V dc 250
- RS PRO MPB22 Series Illuminated Push Button Switch Panel DPDT IP67, 36 V dc 250
- RS PRO KPB22 Series Illuminated Push Button Switch Panel SPDT IP65, 36 V dc
- Crimp Tool Positioners, Turrets & Locators
