RS PRO Illuminated Push Button Switch, Latching, Panel, 22.2 mm Cutout, SPST, White LED, IP67 250 V ac

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
175-8756
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Latching

Product Type

Push Button Switch

Illuminated

Yes

Series

RS PRO

Panel Cutout Size

22.2 mm

Mount Type

Panel

Contact Configuration

SPST

LED Colour

White

Terminal Type

Quick Connect

IP Rating

IP67

Actuator Style

Flat

Contact AC Voltage

250V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

cULus Recognized, EC15, EN15, UL 94 V-0, UL 94 V-2

Switch Contact Current

16A, 26A

Legend

Power Symbol

COO (Country of Origin):
CN

High Current Anti-Vandal Pushbutton Switches (MW Series)


IP67 rated. Available in 19mm, 22mm, 25mm and high current.

The micro-switch and bushing can be replaced, which solves the user's troubles in maintenance and increases the convenience of replacement.

The high-current switch also has a variety of indicator options, such as non-indicator, ring indicator, power symbol indicator and customer design options.

Applications


Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy