RS PRO Illuminated Push Button Switch, Momentary, Panel, 19.1 mm Cutout, SPST, White LED, IP67 250 V ac

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 1 unit)*

$25.67

(exc. GST)

$28.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
1 - 4$25.67
5 - 9$25.02
10 +$24.65

*price indicative

RS Stock No.:
175-8699
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

19.1 mm

Mount Type

Panel

Contact Configuration

SPST

LED Colour

White

Terminal Type

Quick Connect

IP Rating

IP67

Minimum Operating Temperature

-25°C

Actuator Style

Flat

Contact AC Voltage

250V ac

Maximum Operating Temperature

85°C

Standards/Approvals

No

Switch Contact Current

26A

Legend

Power Symbol

COO (Country of Origin):
TW

High Current Anti-Vandal Pushbutton Switches (MW Series)


IP67 rated. Available in 19mm, 22mm, 25mm and high current.

The micro-switch and bushing can be replaced, which solves the user's troubles in maintenance and increases the convenience of replacement.

The high-current switch also has a variety of indicator options, such as non-indicator, ring indicator, power symbol indicator and customer design options.

Applications


Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.

Related links