RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, RGB LED, 36V dc, IP67

Bulk discount available

Subtotal (1 tray of 20 units)*

$660.00

(exc. GST)

$726.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 80 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
20 - 20$33.00$660.00
40 - 60$32.275$645.50
80 +$31.581$631.62

*price indicative

RS Stock No.:
175-8460
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

36V dc

Push Button Style

Round

LED Colour

RGB

IP Rating

IP67

Contact Current Rating

2 A

Contact Material

Silver Alloy

Case Colour

Natural

Manufacturer Part No.

MPB16-CARE-RGB-T1R-24V

Contact DC Voltage Rating

36V

Terminal Type

Wire Lead

Push Button Anti-Vandal Switch (MPB Series)


IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.

Applications


Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links