RS PRO KPB22 Series Illuminated Push Button Switch, Momentary, Panel, 22.2 mm Cutout, SPDT, Red LED, IP65, 36 V 250 V

This image is representative of the product range

Bulk discount available

Subtotal (1 tray of 20 units)*

$368.22

(exc. GST)

$405.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
20 - 20$18.411$368.22
40 - 60$18.006$360.12
80 +$17.62$352.40

*price indicative

RS Stock No.:
175-8427
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Push Button Switch

Actuator Colour

Silver

Switch Operation

Momentary

Illuminated

Yes

Series

KPB22

Panel Cutout Size

22.2 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Solder

LED Colour

Red

IP Rating

IP65

Minimum Operating Temperature

-35°C

Actuator Style

Flat

Contact AC Voltage

250V

Contact DC Voltage

36V

Maximum Operating Temperature

70°C

Standards/Approvals

UL 94 V0, UL 94 V

Switch Contact Current

5 A

Legend

Power Symbol

COO (Country of Origin):
CN

Single Pole Double Throw Illuminated Pushbutton Switch (KPB series)


IP65 rated.

Lightweight-plastic cover, carved pattern customized and silver metal cap with LED light.

Applications


Applications include communication equipment / wireless application equipment, electronic measuring instruments, automation equipment, office equipment, industrial equipment category.

Related links