RS PRO KPB22 Series Illuminated Push Button Switch, Momentary, Panel, 22.2 mm Cutout, DPDT, Red LED, IP65, 36 V dc 250 V

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
175-8290
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Push Button Switch

Switch Operation

Momentary

Actuator Colour

Clear

Illuminated

Yes

Panel Cutout Size

22.2 mm

Series

KPB22

Mount Type

Panel

Contact Configuration

DPDT

Terminal Type

Solder

LED Colour

Red

IP Rating

IP65

Actuator Style

Flat

Minimum Operating Temperature

-35°C

Contact DC Voltage

36V dc

Contact AC Voltage

250V ac

Maximum Operating Temperature

70°C

Standards/Approvals

RS

Switch Contact Current

5A

COO (Country of Origin):
TW

Single Pole Double Throw Illuminated Pushbutton Switch (KPB series)


IP65 rated.

Lightweight-plastic cover, carved pattern customized and silver metal cap with LED light.

Applications


Applications include communication equipment / wireless application equipment, electronic measuring instruments, automation equipment, office equipment, industrial equipment category.

Related links