RS PRO Illuminated Push Button Switch, Latching, Panel, 22.2 mm Cutout, SPDT, White LED, IP67 250 V ac
- RS Stock No.:
- 175-8200
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 20 units)*
$1,359.00
(exc. GST)
$1,494.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 20 - 20 | $67.95 | $1,359.00 |
| 40 - 60 | $66.454 | $1,329.08 |
| 80 + | $65.026 | $1,300.52 |
*price indicative
- RS Stock No.:
- 175-8200
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | White | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Flat | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cULus Recognized, EC15, EN15, UL 94 V-0, UL 94 V-2 | |
| Switch Contact Current | 16A, 26A | |
| Legend | Power Symbol | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cutout Size 22.2 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour White | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V ac | ||
Actuator Style Flat | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cULus Recognized, EC15, EN15, UL 94 V-0, UL 94 V-2 | ||
Switch Contact Current 16A, 26A | ||
Legend Power Symbol | ||
- COO (Country of Origin):
- TW
High Current Anti-Vandal Pushbutton Switches (MW Series)
IP67 rated. Available in 19mm, 22mm, 25mm and high current.
The micro-switch and bushing can be replaced, which solves the user's troubles in maintenance and increases the convenience of replacement.
The high-current switch also has a variety of indicator options, such as non-indicator, ring indicator, power symbol indicator and customer design options.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- RS PRO MW22 Series Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPDT IP67 250 V
- RS PRO Illuminated Push Button Switch Panel SPST IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPDT IP67 250 V
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPDT IP67 250 V
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPDT IP67 250 V
