APEM 1200MR Series Push Button Switch, Momentary, Panel, 6.4 x 7.2 mm Cutout, SPST, 250 V 250 V ac
- RS Stock No.:
- 174-8995
- Mfr. Part No.:
- 1223MRA
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$48.50
(exc. GST)
$53.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 118 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $48.50 |
| 10 - 24 | $47.36 |
| 25 - 49 | $45.35 |
| 50 + | $43.99 |
*price indicative
- RS Stock No.:
- 174-8995
- Mfr. Part No.:
- 1223MRA
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | 1200MR | |
| Panel Cutout Size | 6.4 x 7.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA, UL, UR | |
| Switch Contact Current | 4A, 8A | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series 1200MR | ||
Panel Cutout Size 6.4 x 7.2 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA, UL, UR | ||
Switch Contact Current 4A, 8A | ||
- COO (Country of Origin):
- FR
The 1200 series are robust momentary pushbutton switches with metal plugger.
Momentary pushbutton switches round plunger
Butt action contacts
Double break
Related links
- APEM 1200M Series Push Button Switch Panel SPST, 24 V dc 250 V ac
- APEM 1200 Series Push Button Switch Panel SPST, 24 V dc 250 V ac
- APEM 1200M Series Push Button Switch Panel SPST, 24 V dc 250 V ac
- TE Connectivity Push Button Switch Panel DPDT, 28 V dc 250 V ac
- Nidec Components 8 Series Push Button Switch Panel SPDT 250 V ac
- APEM PBA Series Illuminated Push Button Switch Spring Return 16 mm Cutout Red LED 24 V
- TE Connectivity Push Button Switch Panel SPDT, 28 V dc
- TE Connectivity Push Button Switch Panel DPDT, 28 V dc
