Schurter Push Button Switch, Momentary, Panel Mount, 19mm Cutout, DPDT, 250V ac, IP40
- RS Stock No.:
- 173-9667
- Mfr. Part No.:
- 1241.6921.1120000
- Brand:
- Schurter
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-9667
- Mfr. Part No.:
- 1241.6921.1120000
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 19mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Silver | |
| Contact Configuration | DPDT | |
| Voltage Rating | 250V ac | |
| Push Button Style | Round | |
| IP Rating | IP40 | |
| Contact Current Rating | 10 A @ 250 V ac | |
| Manufacturer Part No. | 1241.6921.1120000 | |
| Maximum Operating Temperature | 85°C | |
| Terminal Type | Tab | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 19mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Silver | ||
Contact Configuration DPDT | ||
Voltage Rating 250V ac | ||
Push Button Style Round | ||
IP Rating IP40 | ||
Contact Current Rating 10 A @ 250 V ac | ||
Manufacturer Part No. 1241.6921.1120000 | ||
Maximum Operating Temperature 85°C | ||
Terminal Type Tab | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
