Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPDT, Red LED, 250V ac, IP69K
- RS Stock No.:
- 173-7956
- Mfr. Part No.:
- 1241.7036.1121074
- Brand:
- Schurter
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-7956
- Mfr. Part No.:
- 1241.7036.1121074
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 22mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Voltage Rating | 250V ac | |
| LED Colour | Red | |
| IP Rating | IP69K | |
| Contact Current Rating | 3 A @ 250 V ac | |
| Contact Material | Silver | |
| Manufacturer Part No. | 1241.7036.1121074 | |
| Legend | Power | |
| Case Colour | Metallic | |
| Terminal Type | Tab | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 22mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 250V ac | ||
LED Colour Red | ||
IP Rating IP69K | ||
Contact Current Rating 3 A @ 250 V ac | ||
Contact Material Silver | ||
Manufacturer Part No. 1241.7036.1121074 | ||
Legend Power | ||
Case Colour Metallic | ||
Terminal Type Tab | ||
- COO (Country of Origin):
- DE
Anti-Vandal M19 & M22 Push Button Switches - MSM CS Series
Ceramic actuator resistant to scratches, abrasion, impact and chemicals
Fully illuminated
Low profile front structure (1.7 mm)
IP 69K protection class for front side of contact area
Quick connect terminals
Fully illuminated
Low profile front structure (1.7 mm)
IP 69K protection class for front side of contact area
Quick connect terminals
