Schurter Illuminated Push Button Switch, Panel Mount, 22mm Cutout, SPDT, 250V ac

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-7835
Mfr. Part No.:
1241.6633.1124000
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Illuminated

Yes

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

Contact Current Rating

5 A @ 125 V ac

Manufacturer Part No.

1241.6633.1124000

COO (Country of Origin):
GB

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.