Siemens SIRIUS ACT 3SU11 Series Push Button Complete Unit, Panel Mount, 22 mm Cutout Black, SPDT, IP66, IP67, IP69K
- RS Stock No.:
- 173-6863
- Mfr. Part No.:
- 3SU1100-0AB10-1FA0
- Brand:
- Siemens
Subtotal (1 unit)*
$93.60
(exc. GST)
$102.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $93.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 173-6863
- Mfr. Part No.:
- 3SU1100-0AB10-1FA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Complete Unit | |
| Illuminated | No | |
| Series | SIRIUS ACT 3SU11 | |
| Cutout Diameter | 22mm | |
| Mount Type | Panel Mount | |
| Push Button Actuation | Momentary | |
| Push Button Colour | Black | |
| Contact Configuration | SPDT | |
| Push Button Style | Round | |
| Push Button Shape | Round | |
| Terminal Type | Screw | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Push Button Diameter | 29.45mm | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Plastic | |
| Standards/Approvals | CE, CCC, cULus, UKCA, EAC | |
| Hazardous Area Certification | No | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Complete Unit | ||
Illuminated No | ||
Series SIRIUS ACT 3SU11 | ||
Cutout Diameter 22mm | ||
Mount Type Panel Mount | ||
Push Button Actuation Momentary | ||
Push Button Colour Black | ||
Contact Configuration SPDT | ||
Push Button Style Round | ||
Push Button Shape Round | ||
Terminal Type Screw | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Push Button Diameter 29.45mm | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Plastic | ||
Standards/Approvals CE, CCC, cULus, UKCA, EAC | ||
Hazardous Area Certification No | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Body Material Plastic | ||
- COO (Country of Origin):
- DE
Related links
- Siemens SIRIUS ACT 3SU11 Series Push Button Switch 22 mm Cutout Black IP66 IP69K
- Siemens SIRIUS ACT 3SU11 Series Push Button Switch 22 mm Cutout Black IP66 IP69K
- Siemens SIRIUS ACT 3SU11 Series Push Button Switch Panel SPDT, 500 V dc 500 V ac
- Siemens SIRIUS ACT 3SU11 Series Push Button Switch 22 mm Cutout Grey IP66 IP69K
- Siemens SIRIUS ACT 3SU11 Series Push Button Switch 22 mm Cutout Red IP66 IP69K
- Siemens SIRIUS ACT 3SU11 Series Push Button Switch 22 mm Cutout Clear IP66 IP69K
- Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Switch 22 mm Cutout Green IP66 IP69K
- Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Switch 22 mm Cutout Clear IP66 IP69K
