RS Better World

Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit, Panel Mount, 22 mm Cutout Red, SPST, IP66, IP67,

Subtotal (1 unit)*

$159.51

(exc. GST)

$175.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.51

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
173-6809
Mfr. Part No.:
3SU1156-0AB20-1CA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Push Button Complete Unit

Illuminated

Yes

Cutout Diameter

22mm

Series

SIRIUS ACT 3SU11

Mount Type

Panel Mount

Push Button Actuation

Momentary

Push Button Colour

Red

Contact Configuration

SPST

Push Button Style

Round

Push Button Shape

Round

Terminal Type

Screw

IP Rating

IP66, IP67, IP69K

Illumination Voltage

230V

Minimum Operating Temperature

-25°C

Push Button Diameter

29.45mm

Push Button Material

Plastic

Maximum Operating Temperature

70°C

Standards/Approvals

CCC, CE, UKCA, cULus, EAC

Hazardous Area Certification

No

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

Body Material

Metal

COO (Country of Origin):
DE
Illuminated pushbutton, 22 mm, round, metal, shiny, red, pushbutton, flat, momentary contact type, with holder, 1 NC, LED module with integrated LED 230 V AC, screw terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy