Idec CW Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, Red LED, IP65

Subtotal (1 unit)*

$66.98

(exc. GST)

$73.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.98

*price indicative

RS Stock No.:
168-2713
Mfr. Part No.:
CW1L-M1E10QM4R
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Push Button Switch

Actuator Colour

Red

Switch Operation

Momentary

Illuminated

Yes

Series

CW

Panel Cutout Size

22 mm

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Red

Terminal Type

Screw

IP Rating

IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EN60947-5-1, GB14048.5, UL/c-UL File No. E68961, CSA C22.2 No.14, UL508, EU Low Voltage Directive

Switch Contact Current

6A

Legend

Marking Film can be Inserted

COO (Country of Origin):
JP
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up.

Flush silhouette switches

34.5mm depth behind the panel

locking removable contacts

Metallic/Block plastic bezels

light duty switches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy