Idec CW Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, Green LED, IP65, 24 V 24 V

Subtotal (1 unit)*

$64.01

(exc. GST)

$70.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.01

*price indicative

RS Stock No.:
168-2696
Mfr. Part No.:
CW1L-M1E01Q4G
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Actuator Colour

Green

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

22 mm

Series

CW

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Screw

LED Colour

Green

IP Rating

IP65

Contact AC Voltage

24V

Contact DC Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Switch Contact Current

10A

Standards/Approvals

EU Low Voltage Directive, GB14048.5, CSA C22.2 No.14, EN60947-5-1, UL/c-UL File No. E68961, UL508

COO (Country of Origin):
JP
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up.

Flush silhouette switches

34.5mm depth behind the panel

locking removable contacts

Metallic/Block plastic bezels

light duty switches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy