Idec YW Series Illuminated Push Button Complete Unit, Panel Mount, 22 mm Cutout Amber, SPST, IP65
- RS Stock No.:
- 168-2604
- Distrelec Article No.:
- 301-02-758
- Mfr. Part No.:
- YW1L-M4E10Q4A
- Brand:
- Idec
Subtotal (1 unit)*
$54.80
(exc. GST)
$60.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.80 |
*price indicative
- RS Stock No.:
- 168-2604
- Distrelec Article No.:
- 301-02-758
- Mfr. Part No.:
- YW1L-M4E10Q4A
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Complete Unit | |
| Illuminated | Yes | |
| Cutout Diameter | 22mm | |
| Series | YW | |
| Push Button Actuation | Momentary | |
| Mount Type | Panel Mount | |
| Push Button Colour | Amber | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Terminal Type | Screw | |
| Push Button Shape | Round | |
| IP Rating | IP65 | |
| Push Button Diameter | 40mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Push Button Material | Plastic | |
| Standards/Approvals | UKCA, CCC, CE, UL, C-UL | |
| Hazardous Area Certification | No | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Complete Unit | ||
Illuminated Yes | ||
Cutout Diameter 22mm | ||
Series YW | ||
Push Button Actuation Momentary | ||
Mount Type Panel Mount | ||
Push Button Colour Amber | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Terminal Type Screw | ||
Push Button Shape Round | ||
IP Rating IP65 | ||
Push Button Diameter 40mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Push Button Material Plastic | ||
Standards/Approvals UKCA, CCC, CE, UL, C-UL | ||
Hazardous Area Certification No | ||
Body Material Plastic | ||
- COO (Country of Origin):
- CN
From miniature pilot lights and industrial switches that mount into 8mm panel cut outs through full size industrial switches that mount into 30mm cutouts, we have an industrial switch or indicator for almost any application. Terminations include solder / quick connect terminals, screw terminals, or PC board pins for direct board mounting. Miniature models use snap action gold plated contacts for superior low level switching, whereas larger models use slow-make, double break contacts for switching heavier loads, up to 10A.
Compact and light-weight
Finger-safe screw terminals
22MM YW Series Illuminated Pushbuttons (Plastic Bezel) Momentary Extended LED
Related links
- Idec YW Series Illuminated Push Button Switch 22 mm Cutout Amber IP65
- Idec YW Series Illuminated Push Button Switch 22 mm Cutout Yellow IP65
- Idec YW Series Illuminated Push Button Switch 22 mm Cutout Green IP65
- Idec YW Series Illuminated Push Button Switch 22 mm Cutout White IP65
- Idec YW Series Illuminated Push Button Switch 22 mm Cutout Red IP65
- Idec YW Series Illuminated Push Button Switch 22 mm Cutout Blue IP65
- Cable Knives
- Clamps
