Idec YW Series Illuminated Push Button Complete Unit, Panel Mount, 22 mm Cutout Blue, SPST, IP65

Subtotal (1 unit)*

$53.06

(exc. GST)

$58.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.06

*price indicative

RS Stock No.:
168-2578
Mfr. Part No.:
YW1L-A4E10QM3S
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Push Button Complete Unit

Illuminated

Yes

Series

YW

Cutout Diameter

22mm

Mount Type

Panel Mount

Push Button Actuation

Maintained

Push Button Colour

Blue

Contact Configuration

SPST

Push Button Style

Round

Terminal Type

Screw

Push Button Shape

Round

IP Rating

IP65

Push Button Diameter

40mm

Minimum Operating Temperature

-20°C

Push Button Material

Plastic

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA, UL, CCC, C-UL, CE

Hazardous Area Certification

No

Body Material

Plastic

COO (Country of Origin):
JP
Compact and light-weight

finger-safe screw terminals

Emergency stop switches feature safety lock mechanism, direct opening action, and safe pushbutton design.

Separate contact block makes installation and removal easy. Pilot lights feature a large lens for a wide viewing angle.

Matted surfaces on the buttons, lenses, and bezels reduce reflection of ambient light.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy