KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch, Momentary, Panel, DPDT, Red LED, IP67, 250 V 250
- RS Stock No.:
- 164-9947
- Mfr. Part No.:
- MAV19A0F20E-324-JR
- Brand:
- KNITTER-SWITCH
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save $8.06
View bulk pricing optionsSubtotal (1 unit)*
$24.42
(exc. GST)
$26.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $24.42 | - |
| 13 - 24 | $23.80 | $8.06 |
| 25 + | $23.45 | $24.25 |
*price indicative
- RS Stock No.:
- 164-9947
- Mfr. Part No.:
- MAV19A0F20E-324-JR
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Product Type | Vandal Proof Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MAV | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder Lug | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 250V | |
| Maximum Operating Temperature | 120°C | |
| Switch Configuration | On-Off | |
| Switch Contact Current | 3A | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Product Type Vandal Proof Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MAV | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder Lug | ||
LED Colour Red | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Contact DC Voltage 250V | ||
Maximum Operating Temperature 120°C | ||
Switch Configuration On-Off | ||
Switch Contact Current 3A | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- CN
The Knitter-Switch MAV19 series, double pole double throw (DPDT), momentary red LED recessed push button switch has M19x1 bushing size, 250V AC & 28V DC contact voltage rating and 3A contact current rating.
Stainless steel button material
Ring shape lens style
IP67 protection rating
Solder lugs terminals
Gold flash over silver solder tab surface
Operating temperature ranging from -20 °C to +55 °C
LED voltage : 24 V, ca. 12 mA
Related links
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel Red LED 28 V dc 250 V ac
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel White LED 28 V dc 250 V ac
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel DPDT IP67, 28 V
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel DPDT IP67, 28 V
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel SPDT IP67, 28 V dc
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel SPDT IP67, 28 V dc
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel SPDT IP67, 28 V
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel SPST IP67, 36 V
