KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch, Momentary, Panel, DPDT, White LED, IP67, 250 V
- RS Stock No.:
- 164-9946
- Mfr. Part No.:
- MAV19A0F20E-124-JR
- Brand:
- KNITTER-SWITCH
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$61.85
(exc. GST)
$68.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $61.85 |
| 13 - 24 | $60.31 |
| 25 + | $59.38 |
*price indicative
- RS Stock No.:
- 164-9946
- Mfr. Part No.:
- MAV19A0F20E-124-JR
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Product Type | Vandal Proof Push Button Switch | |
| Illuminated | Yes | |
| Series | MAV | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder Lug | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 120°C | |
| Switch Configuration | On-Off | |
| Standards/Approvals | UL, CSA | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Product Type Vandal Proof Push Button Switch | ||
Illuminated Yes | ||
Series MAV | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder Lug | ||
LED Colour White | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V | ||
Actuator Style Round | ||
Maximum Operating Temperature 120°C | ||
Switch Configuration On-Off | ||
Standards/Approvals UL, CSA | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- CN
The Knitter-Switch MAV19 series, double pole double throw (DPDT), momentary white LED recessed push button switch has M19x1 bushing size, 250V AC & 28V DC contact voltage rating and 3A contact current rating.
Stainless steel button material
Ring shape lens style
IP67 protection rating
Solder lugs terminals
Gold flash over silver solder tab surface
Operating temperature ranging from -20 °C to +55 °C
LED voltage : 24 V, ca. 12 mA
- RS Stock No. 1649960
- Mfr. Part No. MAV19A0F20E-624-JR
Each
$51.37
- RS Stock No. 1649902
- Mfr. Part No. MAV19A0F20E-724-JR
Each
$26.15
- RS Stock No. 0796741
- Mfr. Part No. 3-2317658-0
1 Box of 10
$657.61
- RS Stock No. 1649516
- Mfr. Part No. MAV19A0F20E-724-JR
Each (In a Tray of 50)
$20.656
Related links
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel White LED 28 V dc 250 V ac
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel Red LED 28 V dc 250 V ac
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel DPDT IP67, 28 V
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel DPDT IP67, 28 V
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel SPDT IP67, 28 V dc
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel SPDT IP67, 28 V
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel SPDT IP67, 28 V dc
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel SPST IP67, 36 V









