KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch, Momentary, Panel, 25 mm Cutout, SPDT, Red LED,
- RS Stock No.:
- 164-9914
- Mfr. Part No.:
- MAV25A0F10E-312-JQ
- Brand:
- KNITTER-SWITCH
This image is representative of the product range
Subtotal (1 unit)*
$54.47
(exc. GST)
$59.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.47 |
*price indicative
- RS Stock No.:
- 164-9914
- Mfr. Part No.:
- MAV25A0F10E-312-JQ
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Actuator Colour | Silver | |
| Product Type | Vandal Proof Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MAV | |
| Panel Cutout Size | 25 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder Lug | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Button | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 120°C | |
| Switch Contact Current | 3A | |
| Standards/Approvals | UL 94 V0, UL 94 V | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Actuator Colour Silver | ||
Product Type Vandal Proof Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MAV | ||
Panel Cutout Size 25 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder Lug | ||
LED Colour Red | ||
IP Rating IP67 | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 250V ac | ||
Actuator Style Button | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 120°C | ||
Switch Contact Current 3A | ||
Standards/Approvals UL 94 V0, UL 94 V | ||
- COO (Country of Origin):
- CN
The Knitter-Switch MAV25 series, single pole double throw (SPDT), momentary red LED recessed push button switch has M25x1 bushing size, 12V LED voltage, 250V AC & 28V DC contact voltage rating and 3A contact current rating.
Stainless steel button material
Ring shape lens style
IP67 protection rating
Solder lugs terminals
Silver solder tab surface
Operating temperature ranging from -20 °C to +55 °C
Related links
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel SPDT IP67, 28 V dc
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel SPDT IP67, 28 V
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel SPDT IP67, 28 V dc
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel DPDT IP67, 28 V
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel DPDT IP67, 28 V
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel Red LED 28 V dc 250 V ac
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel White LED 28 V dc 250 V ac
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel SPST IP67, 36 V
