KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, White LED,
- RS Stock No.:
- 164-9497
- Mfr. Part No.:
- MAV16CARE-1-JR-12V
- Brand:
- KNITTER-SWITCH
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 tray of 50 units)*
$518.60
(exc. GST)
$570.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 50 - 200 | $10.372 | $518.60 | - |
| 250 + | $9.335 | $466.75 | 9% |
*price indicative
- RS Stock No.:
- 164-9497
- Mfr. Part No.:
- MAV16CARE-1-JR-12V
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Switch Operation | Momentary | |
| Product Type | Vandal Proof Push Button Switch | |
| Illuminated | Yes | |
| Series | MAV | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder Lug | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Round | |
| Contact DC Voltage | 36V dc | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL 94 V-0, UL 94 V-2 | |
| Switch Contact Current | 2A | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Switch Operation Momentary | ||
Product Type Vandal Proof Push Button Switch | ||
Illuminated Yes | ||
Series MAV | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder Lug | ||
LED Colour White | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 250V ac | ||
Actuator Style Round | ||
Contact DC Voltage 36V dc | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL 94 V-0, UL 94 V-2 | ||
Switch Contact Current 2A | ||
- COO (Country of Origin):
- CN
The Knitter-Switch MAV16CARE series, single pole single throw (SPST), momentary white LED curved push button switch has 12V DC LED resistor and 16 mm panel cut out diameter with 36V DC, 2A contact rating.
Aluminium button material
Ring shape lens style
IP67 protection rating
Solder lugs terminals
Gold flash over silver contact
Operating temperature ranging from -20 °C to +70 °C
Related links
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel SPST IP67, 36 V
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel White LED 28 V dc 250 V ac
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel Red LED 28 V dc 250 V ac
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel DPDT IP67, 28 V
