TE Connectivity AV22 Series Illuminated Push Button Switch, Momentary, Panel, 22.2 mm Cutout, SPST, Blue LED, IP67, 250

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 10%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$2,662.00

(exc. GST)

$2,928.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 400$26.62$2,662.00-
500 +$23.958$2,395.8010%

*price indicative

RS Stock No.:
163-9254
Mfr. Part No.:
AV2210E724Q04
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Actuator Colour

Silver

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

Yes

Series

AV22

Panel Cutout Size

22.2 mm

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Blue

Terminal Type

Wire Lug

IP Rating

IP67

Actuator Style

Push Button

Contact AC Voltage

250V ac

Contact DC Voltage

250V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Switch Configuration

SPST

Standards/Approvals

REACH Compliant, EU ELV Compliant, UL (E46765)

Length

22mm

Switch Contact Current

3A

COO (Country of Origin):
CN

TE Connectivity AV22 Series Anti Vandal Switches


TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV22 series are a 22 mm panel-mounting product, available in a variety of combinations such as momentary & latching, with optional LED indication. The TE Alcoswitch series provides a long-lasting and premium user Interface solution for your panel mounting applications.

Features and Benefits

Provides a highly customisable vandal-proof product with premium look & feel.

Vandal-proof design with rear mounting jam nut.

Various pushbutton symbols including plain, ring & power logo.

Typical Applications include:

Control & communications equipment.

Elevators & escalators.

Instrumentation equipment.

Standards

RoHS, REACH & UL Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy