TE Connectivity AV19 Series Illuminated Push Button Switch, Latching, Panel, 19.2 mm Cutout, DPDT, White LED, IP67, 250

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 100 units)*

$2,728.60

(exc. GST)

$3,001.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tray*
100 - 400$27.286$2,728.60
500 +$24.557$2,455.70

*price indicative

RS Stock No.:
163-9233
Mfr. Part No.:
AV1921E124Q04
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Push Button Switch

Actuator Colour

Silver

Switch Operation

Latching

Illuminated

Yes

Series

AV19

Panel Cutout Size

19.2 mm

Mount Type

Panel

Contact Configuration

DPDT

Terminal Type

Wire Lug

LED Colour

White

IP Rating

IP67

Actuator Style

Push Button

Contact AC Voltage

250V ac

Minimum Operating Temperature

-20°C

Contact DC Voltage

250V

Maximum Operating Temperature

55°C

Switch Configuration

DPDT

Switch Contact Current

3A

Length

19mm

Standards/Approvals

EU ELV, REACH, UL FIle No. E46765

COO (Country of Origin):
TW

TE Connectivity AV19 Series Anti-Vandal Switches


TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV19 series are a 19 mm panel mounting product, available in a variety of combinations such as momentary & latching and both with or without LED indication. The TE Alcoswitch series provides an easy user Interface solution for your panel mounting applications.

Features and Benefits

Provides a highly customisable vandal-proof product with premium look & feel.

Vandal-proof design with rear mounting jam nut.

Various pushbutton symbols including plain, ring & power logo.

Typical Applications include:

Control & communications equipment.

Elevators & escalators.

Instrumentation equipment.

Standards

RoHS, REACH & UL Approved

Related links