TE Connectivity AV19 Series Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, DPDT, Green LED, IP67 250
- RS Stock No.:
- 163-9230
- Mfr. Part No.:
- AV1920P612Q04
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 tray of 100 units)*
$2,510.90
(exc. GST)
$2,762.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 - 400 | $25.109 | $2,510.90 |
| 500 + | $22.598 | $2,259.80 |
*price indicative
- RS Stock No.:
- 163-9230
- Mfr. Part No.:
- AV1920P612Q04
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Series | AV19 | |
| Panel Cutout Size | 19.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Wire Lug | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | DPST | |
| Length | 19mm | |
| Switch Contact Current | 3 A | |
| Standards/Approvals | EU ELV, UL FIle No. E46765, REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Series AV19 | ||
Panel Cutout Size 19.2 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Wire Lug | ||
LED Colour Green | ||
IP Rating IP67 | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration DPST | ||
Length 19mm | ||
Switch Contact Current 3 A | ||
Standards/Approvals EU ELV, UL FIle No. E46765, REACH | ||
- COO (Country of Origin):
- CN
TE Connectivity AV19 Series Anti-Vandal Switches
TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV19 series are a 19 mm panel mounting product, available in a variety of combinations such as momentary & latching and both with or without LED indication. The TE Alcoswitch series provides an easy user Interface solution for your panel mounting applications.
Features and Benefits
Provides a highly customisable vandal-proof product with premium look & feel.
Vandal-proof design with rear mounting jam nut.
Various pushbutton symbols including plain, ring & power logo.
Typical Applications include:
Control & communications equipment.
Elevators & escalators.
Instrumentation equipment.
Standards
RoHS, REACH & UL Approved
Related links
- TE Connectivity Illuminated Push Button Switch Panel Mount DPDT 250V ac, IP67
- RS PRO Illuminated Push Button Switch Panel Mount DPDT 250V ac, IP67
- TE Connectivity Illuminated Push Button Switch Panel Mount DPDT 250V ac, IP67
- TE Connectivity Illuminated Push Button Switch Panel Mount DPDT 250V ac, IP67
- TE Connectivity Illuminated Push Button Switch Panel Mount DPDT 250V ac, IP67
- TE Connectivity Illuminated Push Button Switch Panel Mount DPDT 250V ac, IP67
- TE Connectivity Illuminated Push Button Switch Panel Mount SPST 250V ac, IP67
- TE Connectivity Illuminated Push Button Switch Panel Mount DPDT 250V ac, IP67
