TE Connectivity AV16 Series Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, Green LED, IP67, 36 V

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 9%

View bulk pricing options

Subtotal (1 tray of 100 units)*

$1,674.30

(exc. GST)

$1,841.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
100 - 400$16.743$1,674.30-
500 +$15.069$1,506.909%

*price indicative

RS Stock No.:
163-9180
Mfr. Part No.:
AV1610P612R04
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Actuator Colour

Silver

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

16 mm

Series

AV16

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Green

Terminal Type

Wire Lug

IP Rating

IP67

Actuator Style

Push Button

Contact DC Voltage

36V dc

Minimum Operating Temperature

-20°C

Switch Configuration

SPST

Maximum Operating Temperature

55°C

Switch Contact Current

2A

Length

16mm

Standards/Approvals

REACH Compliant, EU ELV Compliant

COO (Country of Origin):
CN

TE Connectivity AV16 Series Vandal Resistant Switches


TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV16 series are a 16 mm panel mounting product, available in a variety of combinations such as momentary & latching and both with or without LED indication. The TE Alcoswitch series provides an easy user Interface solution for your panel mounting applications.

Features and Benefits

Provides a highly customisable vandal-proof product with premium look & feel.

Vandal-proof design with rear mounting jam nut.

Various pushbutton symbols including plain, ring & power logo.

Typical Applications include:

Control & communications equipment.

Elevators & escalators.

Instrumentation equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy