RS PRO Push Button Complete Unit, Panel Mount, 22 mm Cutout Blue, DPST, IP65

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$23.50

(exc. GST)

$25.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 116 unit(s) shipping from 09 November 2026
  • Plus 10 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$23.50
5 +$19.34

*price indicative

RS Stock No.:
145-0619
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Push Button Complete Unit

Illuminated

No

Cutout Diameter

22mm

Push Button Actuation

Momentary

Mount Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

DPST

Push Button Style

Round

Push Button Shape

Round

Terminal Type

Screw

IP Rating

IP65

Push Button Diameter

22mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

65°C

Push Button Material

Plastic

Hazardous Area Certification

No

Standards/Approvals

RoHS, cULus, CE

Body Material

Plastic

COO (Country of Origin):
IN

RS PRO Non-illuminated 22 mm Pushbutton, 230 V, 6 A


Imagine a sleek, robust button that not only simplifies your installation process but also stands out with its high visibility. That's what you get with these RS PRO pushbuttons. They come as a complete unit, featuring a button actuator, fixing collar, and built-in contact block, making setup a breeze.

These push buttons are versatile, perfect for starting and stopping machinery in both large-scale industries and smaller commercial applications. The spring return type ensures a reliable and responsive action every time you press it. Its round shape and flush design make it easy to spot and use.

Designed for panel mounting, these pushbuttons are incredibly easy to install. Plus, with an IP65 rating, they are well-protected against dust and low-pressure water jets, ensuring durability in various environments.

Safety is paramount, and these pushbuttons comply with stringent US (ANSI/ESD S20.20:2014) and UK (BS EN 61340-5-1:2007) electrostatic discharge (ESD) standards, reducing the risk of any unwanted electrical discharge.

Features and Benefits


  • Plastic body material

  • Various contact configurations available

  • Cut-out diameter of 22 mm

  • Non illuminated

  • Momentary push button actuation

  • Plastic push button material

  • Round push button shape

  • Flush push button style

  • Screw terminal type

  • Panel mounting type

  • Maximum AC voltage of 230 V

  • Maximum current of 6 A

  • IP65 rated

  • Applications


  • Machinery Control

  • RS Pro 22mm Pushbuttons


    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy