APEM AV Series Push Button Switch, Momentary, Panel, 22.2 mm Cutout, SPDT, IP65 250 V ac
- RS Stock No.:
- 137-0010
- Mfr. Part No.:
- AV22PNA24
- Brand:
- APEM
Bulk discount available
Subtotal (1 pack of 1 unit)*
$239.46
(exc. GST)
$263.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 - 4 | $239.46 |
| 5 - 9 | $233.63 |
| 10 - 24 | $225.40 |
| 25 - 49 | $220.34 |
| 50 + | $215.53 |
*price indicative
- RS Stock No.:
- 137-0010
- Mfr. Part No.:
- AV22PNA24
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Series | AV | |
| Panel Cutout Size | 22.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Momentary | |
| Switch Contact Current | 5A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Illuminated No | ||
Series AV | ||
Panel Cutout Size 22.2 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Momentary | ||
Switch Contact Current 5A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The AV Series pushbuttons offer attractive, robust and durable switches, available with different bushing diameters, actuator shapes, bushing and actuator materials.
Security pushbutton switches
Momentary (combined NC+NO)
Actuator and bushing : brass, nickel plated, aluminim, anodized
Different anodized colors available
Related links
- APEM AV Series Push Button Switch Panel SPDT, IP65 250 V ac
- APEM AV Series Push Button Switch Panel DPDT, IP65 250 V ac
- APEM AV Series Push Button Switch Panel SPDT, IP65 250 V ac
- APEM AV Series Push Button Switch Panel 1 NO/1 NC 500 V dc 250 V ac
- APEM AV Series Push Button Switch Panel SPST IP67 48 V dc 250 V ac
- APEM AV Series Push Button Switch Panel SPDT 48 V dc 250 V ac
- APEM AV Series Push Button Switch Panel SPDT, IP65
- APEM AV Series Push Button Switch Panel SPST, 48 V dc
