APEM AV Series Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, DPDT, Blue LED, IP67, 30 V dc
- RS Stock No.:
- 136-1295
- Mfr. Part No.:
- AV9112F1020870K
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
$102.34
(exc. GST)
$112.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 4 | $102.34 |
| 5 - 9 | $100.18 |
| 10 - 24 | $97.10 |
| 25 - 49 | $94.74 |
| 50 + | $92.69 |
*price indicative
- RS Stock No.:
- 136-1295
- Mfr. Part No.:
- AV9112F1020870K
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Illuminated | Yes | |
| Panel Cutout Size | 19.2 mm | |
| Series | AV | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| LED Colour | Blue | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V dc | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -30°C | |
| Switch Configuration | NC/NO | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, UL | |
| Switch Contact Current | 1A | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Illuminated Yes | ||
Panel Cutout Size 19.2 mm | ||
Series AV | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
LED Colour Blue | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Contact DC Voltage 30V dc | ||
Actuator Style Round | ||
Minimum Operating Temperature -30°C | ||
Switch Configuration NC/NO | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, UL | ||
Switch Contact Current 1A | ||
- COO (Country of Origin):
- FR
Apem AV9 Series of Push Button Switches
Introducing the AV Series of Security Pushbutton Switches from Apem. Appealing aesthetics: Materials, Colours, Contrast, Shapes and Dimensions. Resistant to demanding enviromental requirements, rain, frost, salt, UV and vandalism.
Related links
- APEM AV Series Illuminated Push Button Switch Panel DPDT IP67, 30 V dc
- APEM AV Series Illuminated Push Button Switch Panel DPDT IP67, 30 V dc
- APEM AV Series Illuminated Push Button Switch Panel DPDT IP67, 30 V dc
- APEM AV Series Illuminated Push Button Switch Panel SPDT IP67, 30 V dc
- APEM AV Series Push Button Switch Panel DPDT 30 V dc
- APEM AV Series Illuminated Push Button Switch Panel DPST IP67, 30 V dc
- APEM AV Series Illuminated Push Button Switch Panel SPDT IP67, 30 V dc
- APEM AV Series Illuminated Push Button Switch Panel SPDT IP67, 30 V dc
