Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 22.1mm Cutout, SPDT, Red LED, 250V ac, IP40, IP65, IP67

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
134-6494
Mfr. Part No.:
1241.8520
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22.1mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Red

IP Rating

IP40, IP65, IP67

Contact Current Rating

10 A

Contact Material

Gold

Contact AC Voltage Rating

250V

Manufacturer Part No.

1241.8520

Case Colour

Stainless Steel

Terminal Type

Solder Pin

COO (Country of Origin):
CH

Anti-Vandal M19 & M22 Push Button Switches - MSM CS Series


Ceramic actuator resistant to scratches, abrasion, impact and chemicals
Fully illuminated
Low profile front structure (1.7 mm)
IP 69K protection class for front side of contact area
Quick connect terminals

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.