EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 19 mm Cutout, SPDT, Green LED, IP65, IP67, 240 V dc 240
- RS Stock No.:
- 124-4515
- Distrelec Article No.:
- 304-07-712
- Mfr. Part No.:
- 82-5153.1133
- Brand:
- EAO
Get a bulk buy discount
Add 10 more to save $10.50
View bulk pricing optionsSubtotal (1 unit)*
$58.32
(exc. GST)
$64.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $58.32 | - |
| 10 - 24 | $57.27 | $10.50 |
| 25 - 49 | $55.82 | $62.50 |
| 50 - 149 | $54.45 | $193.50 |
| 150 + | $53.08 | $786.00 |
*price indicative
- RS Stock No.:
- 124-4515
- Distrelec Article No.:
- 304-07-712
- Mfr. Part No.:
- 82-5153.1133
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Series | 82 | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Green | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 240V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 32.5mm | |
| Standards/Approvals | UL, CB, cUL, CCC | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Series 82 | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Green | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Round | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 240V dc | ||
Maximum Operating Temperature 70°C | ||
Length 32.5mm | ||
Standards/Approvals UL, CB, cUL, CCC | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- CH
EAO Push Button Switch, Stainless Steel Material, 22mm Front Diameter - 82 Series - 82-5153.1133
Looking for a way to control your industrial circuits? Press forward with this momentary push button switch from EAO. When you apply pressure to its surface, the contacts will close or open an electrical circuit. Checking the status of your equipment is a breeze thanks to this unit's green LED ring. An IP67 rating means it's dust-tight and protected against submersion in 1m of water for up to 30 minutes, so it will hold firm in demanding industrial conditions.
Features & Benefits
• Light weight of 18g to place minimal strain on your panel
• Low operating current of 10mA for energy efficiency
• Stainless steel front bezel is resistant to corrosion and impact
• Wide operating temperature range between -30°C and +70°C for use in demanding environments
• Gold-plated silver contacts are highly conductive and corrosion-resistant for reliable switching
Applications
• Reset switches
• Shower systems
• Arcade games
What's the switching voltage of this push button switch?
This push button switch has a switching voltage of 250V AC, so it's a good choice for use in low-power applications.
Related links
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT Red LED IP67, 240
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT Red LED IP67, 240
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240 V
