EAO 82 Series Push Button Switch, Momentary, Panel, 19 mm Cutout, SPDT, IP65, IP67, 240 V dc 240 V ac
- RS Stock No.:
- 124-4495
- Distrelec Article No.:
- 303-16-300
- Mfr. Part No.:
- 82-5152.1000
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$38.23
(exc. GST)
$42.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
- Plus 174 unit(s) shipping from 26 November 2026
- Plus 100 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $38.23 |
| 10 - 24 | $37.90 |
| 25 - 49 | $37.13 |
| 50 - 149 | $36.23 |
| 150 + | $35.36 |
*price indicative
- RS Stock No.:
- 124-4495
- Distrelec Article No.:
- 303-16-300
- Mfr. Part No.:
- 82-5152.1000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | 82 | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| IP Rating | IP65, IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 240V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Snap Action | |
| Standards/Approvals | CB, CCC, cUL, UL | |
| Length | 32.5mm | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series 82 | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
IP Rating IP65, IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 240V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Snap Action | ||
Standards/Approvals CB, CCC, cUL, UL | ||
Length 32.5mm | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- CH
EAO Push Button Switch, 19mm Cutout Diameter, 5A Switching Current - 82 Series - 82-5152.1000
Choose this push button switch from EAO to manually operate your machinery. As it's a momentary switch, it only operates when actively pressed, giving you precise control over your equipment functions. It's simple to install using the screw termination method. Once mounted, the button sits flush against the panel to minimise the risk of accidental actuation. Thanks to its robust mechanical lifespan of one million operating cycles, you can rely on this switch for long-term performance.
Features & Benefits
• Wide operating temperature range between -30°C and +70°C for use in demanding conditions
• IP67 rating means it's dust-tight and protected against submersion in 1m of water for up to 30 minutes
• Stainless steel construction for resistance to impact and corrosion
• Light weight of 18g to place minimal strain on your equipment
• Switching voltage of 250V AC for use in low-voltage applications
Applications
• Manufacturing facilities
• Public infrastructure
• Construction machinery
• Medical equipment
How much space will this push button switch take up?
This push button switch has a compact front diameter of 22mm diameter and needs a cutout diameter of just 19mm, so it will take up minimal space on your panel.
EAO Series 82 Non-Illuminated Stainless Steel Vandal Resistant Switch
EAO Series 82 of robust stainless steel housed vandal resistant switches. Series 82 have been designed to adhere to IK10 impact resistance & IP67 sealing requirements, making them suitable for exposed public applications. The series 82 are offered with either silver alloyed or gold-plated contacts, to offer reliable switching for low voltages & currents.
Features and Benefits
Vandal resistant: IK10 impact resistance & frontal protection up to IP67.
Optional illumination & laser marking options available.
Excellent, crisp tactile feedback.
> 1 million cycles of operation.
Typical Applications
Exposed public areas.
Medical equipment.
Audio and video equipment.
Building management.
Machinery & factory equipment.
- RS Stock No. 1244496
- Mfr. Part No. 82-5161.1000
Each
$30.54
- RS Stock No. 2478929
- Mfr. Part No. 82-5162.1000.B001
Each
$44.29
- RS Stock No. 1244494
- Mfr. Part No. 82-5151.1000
Each
$29.92
- RS Stock No. 2478935
- Mfr. Part No. 82-5172.1000
Each
$31.48
Related links
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V dc 240 V ac
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V dc 240 V ac
- EAO 82 Series Push Button Switch Panel SPDT IP65 240 V dc 240 V ac
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240 V
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V dc 240 V ac
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V dc 240 V ac
- EAO 82 Series Push Button Switch 16 mm Cutout IP65 240 V dc 240 V ac
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V dc 240 V ac










