Eaton C22 Series Push Button Switch, Panel Mount, 22 mm Cutout Green, 1 NO, IP67, IP69K
- RS Stock No.:
- 123-6337
- Mfr. Part No.:
- 181041 C22-D-G-K10-P5
- Brand:
- Eaton
Subtotal (1 unit)*
$163.53
(exc. GST)
$179.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 25 unit(s) shipping from 01 December 2026
- Plus 25 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.53 |
*price indicative
- RS Stock No.:
- 123-6337
- Mfr. Part No.:
- 181041 C22-D-G-K10-P5
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | C22 | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Momentary | |
| Mount Type | Panel Mount | |
| Push Button Colour | Green | |
| Contact Configuration | 1 NO | |
| Push Button Style | Round | |
| Push Button Shape | Round | |
| Terminal Type | Screw | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Push Button Diameter | 29.7mm | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Plastic | |
| Standards/Approvals | CSA, CE, UL, IEC/EN0947-5-1, NKCR, CE marking, VDE 0660 | |
| Hazardous Area Certification | No | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series C22 | ||
Cutout Diameter 22mm | ||
Push Button Actuation Momentary | ||
Mount Type Panel Mount | ||
Push Button Colour Green | ||
Contact Configuration 1 NO | ||
Push Button Style Round | ||
Push Button Shape Round | ||
Terminal Type Screw | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Push Button Diameter 29.7mm | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Plastic | ||
Standards/Approvals CSA, CE, UL, IEC/EN0947-5-1, NKCR, CE marking, VDE 0660 | ||
Hazardous Area Certification No | ||
Body Material Plastic | ||
- COO (Country of Origin):
- DE
Eaton Series C22 Push-Button, Panel Mount, IP67 and IP69K - 181041 C22-D-G-K10-P5
This push-button by Eaton is a high-quality plastic push-button suitable for a variety of applications. With key technical specifications like a momentary contact configuration and a round green design, it is reliable for use in various industries.
Features & Benefits
• SPST contact configuration for reliable performance
• Panel mount design for easy installation
• Green colour for easy identification
• IP67 rating for protection against dust and water ingress
Applications
• Ideal for use in control panels
• Suitable for machinery operation controls
Can it be used in outdoor applications?
Yes, with an IP67 rating, this push-button is suitable for outdoor use.
Will it fit a 22mm panel cutout diameter?
Yes, this push-button is designed to fit a 22mm panel cutout diameter.
Is it suitable for industrial automation?
Yes, with a panel mount design and SPST contact configuration, it is reliable for industrial automation purposes.
C22 Compact Non-Illuminated Push Buttons With Flying Lead
Eaton C22 Compact push buttons with flying lead offers an array of functional, attractive, and ergonomically designed all-in-one push buttons. C22 series all-in-one design with integral contact Block and operator provides a simple solution for all push button requirements. Available as momentary or maintained switching, with maintained push buttons field convertible to momentary.
Features and Benefits
0.5 m or 1 m flying lead with M12A 4 pole connector
Heavy-duty corrosion resistant construction
Silver coloured nylon bezel
Notched hole mounting with anti-rotation tab and central nut mounting on each operator
Rated for up to 5 million mechanical operations
Note
Eaton formerly known as Moeller
Related links
- Eaton C22 Series Push Button Switch 22 mm Cutout Green IP67, IP69K
- Eaton C22 Series Push Button Switch 22 mm Cutout White IP67, IP69K
- Eaton C22 Series Push Button Switch 22 mm Cutout IP67, IP69K
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout Green IP67, IP69K
- Eaton C22 Series Push Button Switch 22 mm Cutout IP67, IP69K
- Eaton C22 Series Push Button Switch 22 mm Cutout Red IP67, IP69K
- Eaton C22 Series Push Button Switch 22 mm Cutout Black IP67, IP69K
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout White IP67, IP69K
