TE Connectivity AV22 Series Illuminated Push Button Switch, Momentary, Panel, 22.2 mm Cutout, DPDT, Green LED, IP67 250

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$41.30

(exc. GST)

$45.43

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
123-6283
Mfr. Part No.:
AV2220E612Q04
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Push Button Switch

Actuator Colour

Silver

Switch Operation

Momentary

Illuminated

Yes

Series

AV22

Panel Cutout Size

22.2 mm

Mount Type

Panel

Contact Configuration

DPDT

LED Colour

Green

Terminal Type

Lug Ring

IP Rating

IP67

Minimum Operating Temperature

-20°C

Contact AC Voltage

250V ac

Actuator Style

Push Button

Maximum Operating Temperature

55°C

Switch Configuration

DPST

Length

22mm

Standards/Approvals

EU ELV Compliant, REACH Compliant, UL (E46765)

Switch Contact Current

3A

COO (Country of Origin):
CN

TE Connectivity AV22 Series Anti Vandal Switches


TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV22 series are a 22 mm panel-mounting product, available in a variety of combinations such as momentary & latching, with optional LED indication. The TE Alcoswitch series provides a long-lasting and premium user Interface solution for your panel mounting applications.

Features and Benefits

Provides a highly customisable vandal-proof product with premium look & feel.

Vandal-proof design with rear mounting jam nut.

Various pushbutton symbols including plain, ring & power logo.

Typical Applications include:

Control & communications equipment.

Elevators & escalators.

Instrumentation equipment.

Standards

RoHS, REACH & UL Approved

Related links