TE Connectivity AV19 Series Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPST, Blue LED, IP67, 250
- RS Stock No.:
- 123-6084
- Mfr. Part No.:
- AV1910E724Q04
- Brand:
- TE Connectivity
This image is representative of the product range
Add 10 more to save $7.90
View bulk pricing optionsSubtotal (1 unit)*
$31.45
(exc. GST)
$34.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 40 unit(s) ready to ship from another location
- Plus 52 unit(s) shipping from 24 November 2026
- Plus 156 unit(s) shipping from 15 February 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $31.45 | - |
| 10 - 24 | $30.66 | $7.90 |
| 25 - 49 | $29.52 | $48.25 |
| 50 + | $28.57 | $144.00 |
*price indicative
- RS Stock No.:
- 123-6084
- Mfr. Part No.:
- AV1910E724Q04
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 19.2 mm | |
| Series | AV19 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Wire Lug | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | SPST | |
| Switch Contact Current | 3A | |
| Length | 19mm | |
| Standards/Approvals | UL FIle No. E46765, REACH, EU ELV | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 19.2 mm | ||
Series AV19 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Wire Lug | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Push Button | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration SPST | ||
Switch Contact Current 3A | ||
Length 19mm | ||
Standards/Approvals UL FIle No. E46765, REACH, EU ELV | ||
- COO (Country of Origin):
- CN
TE Connectivity AV19 Series Anti-Vandal Switches
Standards
Related links
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel DPDT IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- Insertion & Extraction Tools
