TE Connectivity AV19 Series Illuminated Push Button Switch, Latching, Panel, 19.2 mm Cutout, DPDT, White LED, IP67, 250

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$32.15

(exc. GST)

$35.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 58 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$32.15
10 - 24$31.88
25 - 49$31.27
50 +$30.47

*price indicative

RS Stock No.:
123-6077
Mfr. Part No.:
AV1921P124Q04
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Actuator Colour

Silver

Switch Operation

Latching

Product Type

Push Button Switch

Illuminated

Yes

Series

AV19

Panel Cutout Size

19.2 mm

Mount Type

Panel

Contact Configuration

DPDT

LED Colour

White

Terminal Type

Wire Lug

IP Rating

IP67

Actuator Style

Push Button

Contact AC Voltage

250V ac

Minimum Operating Temperature

-20°C

Contact DC Voltage

250V

Maximum Operating Temperature

55°C

Switch Configuration

DPDT

Switch Contact Current

3A

Standards/Approvals

EU ELV, REACH, UL FIle No. E46765

Length

19mm

COO (Country of Origin):
CN

TE Connectivity AV19 Series Anti-Vandal Switches


TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV19 series are a 19 mm panel mounting product, available in a variety of combinations such as momentary & latching and both with or without LED indication. The TE Alcoswitch series provides an easy user Interface solution for your panel mounting applications.

Features and Benefits

Provides a highly customisable vandal-proof product with premium look & feel.

Vandal-proof design with rear mounting jam nut.

Various pushbutton symbols including plain, ring & power logo.

Typical Applications include:

Control & communications equipment.

Elevators & escalators.

Instrumentation equipment.

Standards

RoHS, REACH & UL Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy