TE Connectivity AV19 Series Illuminated Push Button Switch, Latching, Panel, 19.2 mm Cutout, SPST, Blue LED, IP67 250 V

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$31.49

(exc. GST)

$34.64

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
In Stock
  • Plus 6 unit(s) shipping from 19 February 2026
  • Plus 40 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$31.49
10 - 24$30.92
25 +$29.92

*price indicative

RS Stock No.:
123-6076
Mfr. Part No.:
AV1911P724Q04
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Push Button Switch

Switch Operation

Latching

Actuator Colour

Silver

Illuminated

Yes

Panel Cutout Size

19.2 mm

Series

AV19

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Blue

Terminal Type

Wire Lug

IP Rating

IP67

Actuator Style

Push Button

Minimum Operating Temperature

-20°C

Contact AC Voltage

250V ac

Switch Configuration

SPDT

Maximum Operating Temperature

55°C

Switch Contact Current

3 A

Standards/Approvals

EU ELV, REACH, UL FIle No. E46765

Length

19mm

COO (Country of Origin):
CN

TE Connectivity AV19 Series Anti-Vandal Switches


TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV19 series are a 19 mm panel mounting product, available in a variety of combinations such as momentary & latching and both with or without LED indication. The TE Alcoswitch series provides an easy user Interface solution for your panel mounting applications.

Features and Benefits

Provides a highly customisable vandal-proof product with premium look & feel.

Vandal-proof design with rear mounting jam nut.

Various pushbutton symbols including plain, ring & power logo.

Typical Applications include:

Control & communications equipment.

Elevators & escalators.

Instrumentation equipment.

Standards

RoHS, REACH & UL Approved

Related links