TE Connectivity AV19 Series Push Button Switch, Latching, Panel, 19.2 mm Cutout, DPDT, IP67, 250 V 250 V ac
- RS Stock No.:
- 123-6066
- Mfr. Part No.:
- AV1921000Q04
- Brand:
- TE Connectivity
This image is representative of the product range
Add 25 more to save $17.00
View bulk pricing optionsSubtotal (1 unit)*
$27.49
(exc. GST)
$30.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 67 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 30 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $27.49 | - |
| 25 - 49 | $26.81 | $17.00 |
| 50 - 74 | $25.81 | $84.00 |
| 75 + | $24.99 | $187.50 |
*price indicative
- RS Stock No.:
- 123-6066
- Mfr. Part No.:
- AV1921000Q04
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Panel Cutout Size | 19.2 mm | |
| Series | AV19 | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Wire Lug | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 250V | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | DPDT | |
| Length | 19mm | |
| Standards/Approvals | REACH, EU ELV, UL FIle No. E46765 | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Illuminated No | ||
Panel Cutout Size 19.2 mm | ||
Series AV19 | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Wire Lug | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 250V | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration DPDT | ||
Length 19mm | ||
Standards/Approvals REACH, EU ELV, UL FIle No. E46765 | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- CN
TE Connectivity AV19 Series Anti-Vandal Switches
Standards
Related links
- TE Connectivity AV19 Series Push Button Switch Panel DPDT, IP67 250 V ac
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel DPDT IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel DPDT IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel DPDT IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel DPDT IP67 250 V
- TE Connectivity AV19 Series Push Button Switch Panel DPDT, IP67 250 V ac
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel DPDT IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel DPDT IP67 250 V
