APEM IB Series Miniature Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, IP54, 32 V 32 V ac
- RS Stock No.:
- 122-6271
- Mfr. Part No.:
- IBR3SADB00
- Brand:
- APEM
Get a bulk buy discount
Add 10 more to save $7.60
View bulk pricing optionsSubtotal (1 unit)*
$33.13
(exc. GST)
$36.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $33.13 | - |
| 10 - 49 | $32.37 | $7.60 |
| 50 - 99 | $31.14 | $99.50 |
| 100 - 249 | $30.48 | $265.00 |
| 250 + | $29.82 | $827.50 |
*price indicative
- RS Stock No.:
- 122-6271
- Mfr. Part No.:
- IBR3SADB00
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Actuator Colour | Blue | |
| Product Type | Miniature Push Button Switch | |
| Illuminated | No | |
| Series | IB | |
| Panel Cutout Size | 13.6 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder Lug | |
| IP Rating | IP54 | |
| Contact DC Voltage | 32V | |
| Contact AC Voltage | 32V ac | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | NO | |
| Standards/Approvals | IEC 512-4, IEC 512-6, IEC 60529, UL, UL Recognised File E-83438 | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Actuator Colour Blue | ||
Product Type Miniature Push Button Switch | ||
Illuminated No | ||
Series IB | ||
Panel Cutout Size 13.6 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder Lug | ||
IP Rating IP54 | ||
Contact DC Voltage 32V | ||
Contact AC Voltage 32V ac | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration NO | ||
Standards/Approvals IEC 512-4, IEC 512-6, IEC 60529, UL, UL Recognised File E-83438 | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- FR
IP67 sealed miniature momentary pushbuttons, series IB – ø 12 mm snap-in mounting
Apem IB series of momentary push buttons provide a reliable & robust solution to a wide variety of applications. The IB series offers solid, tactile feedback for a premium switching experience.
Shallow behind-panel depth.
Compact and light.
Plastic button and case.
Excellent tactile feedback.
Epoxy terminal seal.
Standards
IEC 512-4 - IEC-512-6
Related links
- APEM IB Series Miniature Push Button Switch Panel SPST 50 V dc
- APEM IB Series Miniature Push Button Switch Panel SPST 50 V dc 125 V ac
- APEM IB Series Miniature Push Button Switch Panel SPST, IP67
- RS PRO PASX Series Miniature Push Button Switch Panel SPST IP67, 50 V dc 32 V ac
- RS PRO PASX Series Miniature Push Button Switch Panel SPST IP67, 50 V dc 32 V
- RS PRO PASX Series Miniature Push Button Switch Panel SPST IP67, 50 V dc 32 V
- APEM IS Series Push Button Switch Panel SPST 48 V dc 32 V ac
- APEM IP Series Miniature Push Button Switch Panel SPST, IP67
