RS PRO Illuminated Push Button Switch, Momentary, Panel, 19 mm Cutout, DPDT, Red LED, IP67, 250 V 250 V ac

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$43.15

(exc. GST)

$47.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$43.15-
10 - 24$40.985%
25 - 49$38.899%
50 - 249$36.9514%
250 +$35.0918%

*price indicative

RS Stock No.:
111-5830
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Momentary

Actuator Colour

Silver

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

19 mm

Mount Type

Panel

Contact Configuration

DPDT

Terminal Type

Solder Pin

LED Colour

Red

IP Rating

IP67

Contact AC Voltage

250V ac

Contact DC Voltage

250V

Minimum Operating Temperature

-20°C

Actuator Style

Round

Maximum Operating Temperature

55°C

Switch Contact Current

5A

Standards/Approvals

cULus Recognized E 187490, ENEC 18, IK10

Legend

Power Symbol

COO (Country of Origin):
CN

RS PRO Stainless Steel DPDT Momentary Push Button


These RS PRO stainless-steel push-button range have been tested by engineers for durability and consistency they feature a sturdy stainless-steel construction which also resists corrosion. It features a blue illuminated LED. With IP65 and 67 ratings, it's dust-tight and water-resistant.

Features and Benefits


  • IP67 rated

  • Short design, allowing installation into space - restricted applications

  • Silver plated copper contacts, for a firm connection

  • Applications


  • Medical equipment

  • Industrial control gear

  • Communications equipment

  • Premium hobbyist switching

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy