RS PRO Illuminated Push Button Switch, Latching, Panel, 19.2 mm Cutout, SPDT, Red LED, IP67, 250 V 250 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$27.60

(exc. GST)

$30.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 03 November 2026
  • Plus 120 unit(s) shipping from 01 December 2026
  • Plus 120 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$27.60
10 - 24$27.39
25 - 49$26.98
50 - 249$26.50
250 +$21.82

*price indicative

RS Stock No.:
111-5795
Distrelec Article No.:
304-13-964
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Push Button Switch

Actuator Colour

Silver

Switch Operation

Latching

Illuminated

Yes

Panel Cutout Size

19.2 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Solder Pin

LED Colour

Red

IP Rating

IP67

Minimum Operating Temperature

-20°C

Contact AC Voltage

250V ac

Contact DC Voltage

250V

Actuator Style

Round

Maximum Operating Temperature

55°C

Switch Configuration

2 NO/2 NC

Standards/Approvals

cULus Recognized E 187490, ENEC 18, IK10

Switch Contact Current

5A

RS Pro 19 mm Stainless Steel SPST Latching Push Button


Features and Benefits


•IP67 rated.

•Short design, allowing installation into space - restricted applications.

•Silver plated copper contacts, for a firm connection.

Typical Applications


•Medical equipment.

•Industrial control gear.

•Communications equipment.

•Premium hobbyist switching.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy